Print Page
Image is for illustrative purposes only. Please refer to product description.
11,050 total stock globally
30,000 more incoming. You can reserve stock now
11050 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.111 ($0.1221) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
$11.10 ($12.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No63130-2
Order Code231010302
Technical Datasheet
Product Range-
TerminationCrimp
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA-
Terminal TypeOpen Barrel Splice
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 63130-2 is a Splice Terminal made of brass. This unplated open barrel side feed-through splice features crimp termination and accepts 1500 to 5000CMA wire.
Applications
Industrial
Technical Specifications
Product Range
-
Wire Size AWG Min
-
Conductor Area CSA
-
Insulator Colour
-
Terminal Material
Brass
Termination
Crimp
Wire Size AWG Max
-
Terminal Type
Open Barrel Splice
Insulator Material
Uninsulated
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000501