Print Page
Image is for illustrative purposes only. Please refer to product description.
13,690 total stock globally
Need more?
13690 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.086 ($0.0946) |
Price for:Each
Minimum: 100
Multiple: 100
$8.60 ($9.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No62357-1
Order Code231170102
Technical Datasheet
Product Range-
TerminationCrimp
Wire Size AWG Min12.5AWG
Wire Size AWG Max10AWG
Conductor Area CSA5.07mm²
Terminal TypeOpen Barrel Splice
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 62357-1 is a Splice Terminal made of brass. This unplated open barrel end feed-through splice features crimp termination.
Applications
Industrial
Technical Specifications
Product Range
-
Wire Size AWG Min
12.5AWG
Conductor Area CSA
5.07mm²
Insulator Colour
-
Terminal Material
Brass
Termination
Crimp
Wire Size AWG Max
10AWG
Terminal Type
Open Barrel Splice
Insulator Material
Uninsulated
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544