Print Page
Image is for illustrative purposes only. Please refer to product description.
769 total stock globally
Need more?
383 Delivery in 10-14 Business Days(US stock)
386 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.240 ($20.064) |
Price for:Each
Minimum: 1
Multiple: 1
$18.24 ($20.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No621850-2
Order Code170277202
Technical Datasheet
Connector Type AD Subminiature Socket, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourBeige
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 621850-2 is a null modem Cable Assembly with DB9 socket at both ends. It is made of 28AWG conductor and PVC jacket.
- Stranded Tinned Copper Material
- #4-40 Slotted Thumbscrew
- 7 Conductors
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
D Subminiature Socket, 9 Way
Cable Length - Imperial
10ft
Jacket Colour
Beige
SVHC
No SVHC (25-Jun-2025)
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Metric
3.05m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.168