Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No58448-2Copy
Order Code1345497
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithAMPLIMITE HDP-20 28-20AWG D Sub Contacts
Product Range-
SVHCTo Be Advised
Alternatives for 58448-2
1 Product Found
Product Overview
The 58448-2 from TE Connectivity is a PRO-CRIMPER III hand crimping tool with die assembly. This crimp tool is designed primarily for field installation, repair, maintenance work and prototyping applications. It is used with AMPLIMITE IS 28AWG to 20AWG HDP-20 connector contacts. PRO-CRIMPER III hand crimping tool consists of die assembly (58448-3) and PRO-CRIMPER III hand crimping tool frame (354940-1).
- Die assembly consists of crimping dies and locator assembly
Applications
Industrial
Notes
When the tool is not in use, keep handles closed to prevent objects from becoming lodged in the jaws.
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
AMPLIMITE HDP-20 28-20AWG D Sub Contacts
SVHC
To Be Advised
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.653174