Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5787169-9Copy
Manufacturer Standard Lead Time3 weeks
Order Code1556985
Product RangeAMPLIMITE 0.050
Your Part Number
45 total stock globally
Need more?
45 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $46.600 ($51.260) |
| 10+ | $42.850 ($47.135) |
| 25+ | $39.100 ($43.010) |
| 100+ | $35.170 ($38.687) |
| 250+ | $33.630 ($36.993) |
| 500+ | $31.550 ($34.705) |
Price for:Each
Minimum: 1
Multiple: 1
$46.60 ($51.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5787169-9Copy
Manufacturer Standard Lead Time3 weeks
Order Code1556985
Product RangeAMPLIMITE 0.050
Technical Datasheet
D Sub Connector TypeDouble Density
Product RangeAMPLIMITE 0.050
No. of Contacts100Contacts
D Sub Shell SizeDD
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5787169-9 is a 100-position 4-row shielded right angle PCB D-sub Connector with gold flash over palladium nickel-plated phosphor bronze contacts and black thermoplastic housing. The .050 series receptacle supports through-hole solder termination method to wire/cable. It is applicable to printed circuit board.
- Full metal shell
Applications
Industrial
Technical Specifications
D Sub Connector Type
Double Density
Product Range
AMPLIMITE 0.050
D Sub Shell Size
DD
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
No. of Contacts
100Contacts
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
Connector Body Material
Steel Body
Technical Docs (4)
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
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144