Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5748678-2
Order Code109840902
Product RangeAMPLIMITE
Your Part Number
Technical Datasheet
139 total stock globally
Need more?
139 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.810 ($15.191) |
Price for:Each
Minimum: 1
Multiple: 1
$13.81 ($15.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5748678-2
Order Code109840902
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCBis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (25-Jun-2025)
Product Overview
The 5748678-2 is a 15-position black unshielded D-sub Backshell with Grommets and is made of ABS. The Amplimite backshell allows cable to be fully prepared and terminated to the connector before the clamp is installed. It is used with plug/receptacle.
- 4-40 Thread size
Applications
Industrial
Technical Specifications
Product Range
AMPLIMITE
Cable Exit Angle
180°
SVHC
Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (25-Jun-2025)
D Sub Shell Size
DA
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144