Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5748676-2Copy
Order Code109841302
Product RangeAMPLIMITE
Your Part Number
569 total stock globally
1,758 more incoming. You can reserve stock now
569 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.010 ($13.211) |
Price for:Each
Minimum: 1
Multiple: 1
$12.01 ($13.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5748676-2Copy
Order Code109841302
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialZinc Alloy Body
SVHCBis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (04-Feb-2026)
Product Overview
The 5748676-2 from TE Connectivity is an AMPLIMITE RFI/EMI shielded, die-cast backshell/cable clamp kit with 15 positions. The cable clamp shell size is 2 and it has cable exit angle of 180°. It is used with HD-20 and HD-22 series D sub connectors.
- Cable insulation diameter from 4.7mm to 8.13mm (0.185inch to 0.32inch)
- Bright finished nickel over copper plated zinc alloy cable clamp
- Thread size of 4-40
Contents
Two cable clamp halves, Four grommets, Head screws, Hex nuts, Mounting screws.
Technical Specifications
Product Range
AMPLIMITE
Cable Exit Angle
180°
SVHC
Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (04-Feb-2026)
D Sub Shell Size
DA
Connector Body Material
Zinc Alloy Body
Alternatives for 5748676-2
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006895
