
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $3.000 ($3.300) |
| 25+ | $2.740 ($3.014) |
| 100+ | $2.390 ($2.629) |
| 300+ | $2.310 ($2.541) |
Product Information
Alternatives for 5520249-2..
2 Products Found
Product Overview
The 5520249-2 is a 4P4C 1-port right angle RJ45 Modular Jack with gold-plated phosphor bronze contacts. This jack comes with black PCT polyester housing and tin-plated solder tail. The comprehensive single port modular jack product portfolio has been designed to meet the diverse design requirements of the data communications market. The product portfolio, which includes right angle jacks, specifically suits applications that require performance in voice, data and high-speed networking.
- Low profile
- Standardization for network connections
- Ease of use
- Designed for direct mounting on PC boards
- Designed for ease of soldering and board cleaning
- 750 mating cycles Durability
- UL94V-0 Flammability rating
- 1.5A Maximum current rating
- 150VAC Maximum voltage rating
Applications
Communications & Networking, Audio, Computers & Computer Peripherals, Consumer Electronics, Wireless
Technical Specifications
RJ22 Jack
4P4P
-
Right Angle
Without Magnetics
Without Light Pipe
No SVHC (07-Jul-2017)
1 x 1 (Port)
Cat3
Through Hole Mount
Unshielded
Without LED
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
