Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5207719-1
Order Code109837102
Product RangeAMPLIMITE
Also Known As2-42935-9042
Your Part Number
Technical Datasheet
2,445 total stock globally
Need more?
2445 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.340 ($3.674) |
Price for:Each
Minimum: 1
Multiple: 1
$3.34 ($3.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5207719-1
Order Code109837102
Product RangeAMPLIMITE
Also Known As2-42935-9042
Technical Datasheet
Product RangeAMPLIMITE
Screw Length18.99mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Connector Shell Size-
SVHCLead (25-Jun-2025)
Product Overview
The 5207719-1 is a female Screwlock Assembly Kit for use with all plastic connectors with integral standoffs (HD or HDF). The screw is made up of cold-rolled steel with yellow chromate finish.
- 4-40 Thread
Applications
Industrial
Contents
Screwlock, Lockwasher and Hex nut.
Technical Specifications
Product Range
AMPLIMITE
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
18.99mm
Thread Size - Imperial
4-40 UNC
SVHC
Lead (25-Jun-2025)
Alternatives for 5207719-1
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536