Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No520464-1Copy
Order Code1569941
Technical Datasheet
Accessory TypeTop Shield
For Use WithSDL Connector
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialSteel Body
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Accessory Type
Top Shield
Connector Shell Size
-
Connector Body Material
Steel Body
SVHC
No SVHC (17-Dec-2014)
For Use With
SDL Connector
Cable Exit Angle
180°
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
