Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5179031-5Copy
Manufacturer Standard Lead Time14 weeks
Order Code128308102
Your Part Number
1,955 total stock globally
Need more?
1,955 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.700 ($8.470) |
Price for:Each
Minimum: 1
Multiple: 1
$7.70 ($8.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5179031-5Copy
Manufacturer Standard Lead Time14 weeks
Order Code128308102
Technical Datasheet
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Board-Board, vertical, all free height, fully shrouded plug connector
- 120 number of positions with 0.8mm centreline (pitch)
- 100VAC operating voltage
- 2Mohm insulation resistance
- 500VAC dielectric withstanding voltage (Max)
- Brass contact base material with Tin PCB contact termination area plating material
- Tin PCB contact termination area plating material
- PCB mount alignment
- Polarization mating alignment type
- 5A contact current rating max
Technical Specifications
Contact Termination Type
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
