
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.500 ($6.050) |
Product Information
Product Overview
The 5145299-1 is a 6-position SIM/SAM Smart Card Connector with gold-plated phosphor bronze contacts and high temperature thermoplastic housing. The receptacle with card scoop, card guide slots and card detection switch. It is for use in the electronic equipment. This connector is designed for soldering directly onto the pc (printed circuit) board. The connector accepts MICROSIM GSM integrated circuit cards meeting GSM 11.11 standards. The card slides into the hinged lid on the connector and to ensure proper orientation, the notched edge on the card must align with the polarization feature (notched edge) on the connector, therefore allowing the lid to fully close.
- Surface-mount PCB mounting style
Applications
Consumer Electronics
Technical Specifications
SIM / SAM
6Contacts
Gold Plated Contacts
No SVHC (04-Feb-2026)
Hinged
Phosphor Bronze
-
Technical Docs (4)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
