Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-534237-8.Copy
Manufacturer Standard Lead Time1 weeks
Order Code1815119
Product RangeAMPMODU Mod IV Series
Your Part Number
2 total stock globally
Need more?
2 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.740 ($4.114) |
| 10+ | $3.380 ($3.718) |
| 100+ | $3.010 ($3.311) |
| 250+ | $2.690 ($2.959) |
| 500+ | $2.560 ($2.816) |
| 1000+ | $2.420 ($2.662) |
Price for:Each
Minimum: 1
Multiple: 1
$3.74 ($4.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-534237-8.Copy
Manufacturer Standard Lead Time1 weeks
Order Code1815119
Product RangeAMPMODU Mod IV Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts10Contacts
Connector MountingThrough Hole Mount
Product RangeAMPMODU Mod IV Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Product Range
AMPMODU Mod IV Series
Contact Plating
Gold Plated Contacts
Alternatives for 5-534237-8.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001121
