Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350873-1.Copy
Manufacturer Standard Lead Time1 weeks
Order Code1167014
Product RangeUniversal MATE-N-LOK Series
Your Part Number
5,997 total stock globally
Need more?
5,997 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.255 ($0.2805) |
| 10+ | $0.244 ($0.2684) |
| 25+ | $0.232 ($0.2552) |
| 50+ | $0.221 ($0.2431) |
| 100+ | $0.210 ($0.231) |
| 250+ | $0.192 ($0.2112) |
| 500+ | $0.177 ($0.1947) |
| 1000+ | $0.163 ($0.1793) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.26 ($0.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350873-1.Copy
Manufacturer Standard Lead Time1 weeks
Order Code1167014
Product RangeUniversal MATE-N-LOK Series
Technical Datasheet
Product RangeUniversal MATE-N-LOK Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use WithUniversal MATE-N-LOK Housings
Wire Size AWG Min18AWG
Contact MaterialBrass
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
Universal MATE-N-LOK Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
18AWG
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
Universal MATE-N-LOK Housings
Contact Material
Brass
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000771
