Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No34070
Order Code58732102
Your Part Number
Technical Datasheet
30,712 total stock globally
59,000 more incoming. You can reserve stock now
30712 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.261 ($0.2871) |
Price for:Each
Minimum: 10
Multiple: 10
$2.61 ($2.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No34070
Order Code58732102
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 34070 is a Crimp Terminal with red PVC (polyvinylchloride) insulator and tin-plated copper contacts. 0.3 to 1.42mm² wire cross-section, butt splice type, 3.14mm wire insulation diameter and 22 to 16AWG wire size.
- Insulation support style
- 600V Maximum voltage rating
Applications
Industrial
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001202