Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No327717
Order Code210190902
Your Part Number
Technical Datasheet
10,820 total stock globally
Need more?
10820 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.689 ($0.7579) |
Price for:Each
Minimum: 10
Multiple: 10
$6.89 ($7.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 327717 is a Spade/Fork Tongue Terminal with red nylon (polyamide) insulator (pre-insulated), tin-plated copper contact. 0.326 to 1.31mm² wire cross-section, straight orientation, M2.5 stud size, closed red barrel type, solid or stranded wire/cable composition and 22 to 16AWG wire size.
- 300V Maximum voltage rating
- Insulation support style
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00091