Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No31886
Order Code210189802
Product RangePIDG
Your Part Number
Technical Datasheet
18,099 total stock globally
Need more?
18099 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.407 ($0.4477) |
Price for:Each
Minimum: 10
Multiple: 10
$4.07 ($4.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No31886
Order Code210189802
Product RangePIDG
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max16AWG
Conductor Area CSA1.42mm²
Product RangePIDG
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 31886 is a Ring Tongue Terminal made of copper with tin plated finish. This straight closed barrel terminal features a red nylon insulator, crimp termination and accepts 22 to 16AWG wire.
- 300V Maximum voltage
- 105°C Operating temperature rating
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
16AWG
Product Range
PIDG
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#8
Conductor Area CSA
1.42mm²
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 31886
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068