Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-640440-5Copy
Manufacturer Standard Lead Time41 weeks
Order Code109843902
Product RangeMTA Series
Your Part Number
2,459 total stock globally
12,500 more incoming. You can reserve stock now
2,459 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.426 ($0.4686) |
Price for:Each
Minimum: 10
Multiple: 10
$4.26 ($4.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-640440-5Copy
Manufacturer Standard Lead Time41 weeks
Order Code109843902
Product RangeMTA Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows1 Row
No. of Contacts5Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product RangeMTA Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3-640440-5 from TE Connectivity is a MTA-100, single row, 5 position wire to board receptacle connector assembly with strain relief. It has closed end connector design and 90° cable exit angle. This wire to board connector is used with MTA.100 headers and MTA.100 IDC posted connectors. It is approved by UL E28476 and CSA standards.
- Operating voltage of 250VAC and contact current rating of 5A
- Tin plated and matte finished contact mating area
- Under plating material is nickel
- Contact termination area plating material is tin with matte finish
- Contact base material is copper alloy
- IDC termination method to wire/cable
- Red colour nylon housing
- Wire/cable size is 22AWG
- Operating temperature range from -55°C to 105°C
- UL94 V-2 flammability rating
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
5Contacts
Contact Material
Phosphor Bronze
Product Range
MTA Series
Contact Gender
Female
No. of Rows
1 Row
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
