Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No292254-2 .
Order Code1846030
Product RangeAMP CT Series
Your Part Number
691 total stock globally
Need more?
691 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.748 ($0.8228) |
| 10+ | $0.634 ($0.6974) |
| 100+ | $0.539 ($0.5929) |
| 800+ | $0.465 ($0.5115) |
| 1600+ | $0.443 ($0.4873) |
| 5600+ | $0.419 ($0.4609) |
Price for:Each
Minimum: 1
Multiple: 1
$0.75 ($0.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No292254-2 .
Order Code1846030
Product RangeAMP CT Series
Technical Datasheet
Product RangeAMP CT Series
No. of Positions2Ways
Pitch Spacing2mm
For Use WithAMP CT Series Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
AMP CT Series
No. of Positions
2Ways
For Use With
AMP CT Series Contacts
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000435
