Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282104-1
Order Code15065402
Product RangeSUPERSEAL 1.5
Also Known As820P-37062, AMP-0-0282104-1, CN7121-000
Your Part Number
Technical Datasheet
78,753 total stock globally
78,000 more incoming. You can reserve stock now
78753 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.7155 ($0.787) |
Price for:Each
Minimum: 10
Multiple: 10
$7.16 ($7.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282104-1
Order Code15065402
Product RangeSUPERSEAL 1.5
Also Known As820P-37062, AMP-0-0282104-1, CN7121-000
Technical Datasheet
Product RangeSUPERSEAL 1.5
No. of Positions2Ways
For Use WithSuperseal 1.5 Series Connectors
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
IP Rating-
Voltage Rating-
Current Rating14A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 282104-1 from TE Connectivity is an AMP Superseal 1.5mm series tab housing for male terminals. It is a sealed 2 position black colour housing with pitch spacing of 6mm.
- Housing material is polyamide 66
- Integrated with locking feature
- Single row housing suitable with mating tab width of 1.5mm
- Suitable for wire to wire connector system
Applications
Automotive
Technical Specifications
Product Range
SUPERSEAL 1.5
No. of Positions
2Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
For Use With
Superseal 1.5 Series Connectors
IP Rating
-
Current Rating
14A
Alternatives for 282104-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004