Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282087-1
Order Code15042302
Product RangeSUPERSEAL 1.5
Also Known As4004200207, 820P-36546, AMP-0-0282087-1 EG9730-000
Your Part Number
Technical Datasheet
5,348 total stock globally
26,000 more incoming. You can reserve stock now
5348 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.7035 ($0.7738) |
Price for:Each
Minimum: 10
Multiple: 10
$7.04 ($7.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282087-1
Order Code15042302
Product RangeSUPERSEAL 1.5
Also Known As4004200207, 820P-36546, AMP-0-0282087-1 EG9730-000
Technical Datasheet
Product RangeSUPERSEAL 1.5
No. of Positions3Ways
For Use WithSuperseal 1.5 Series Connectors
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP RatingIP67
Voltage Rating24V
Current Rating14A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 282087-1 from TE Connectivity is an AMP Superseal 1.5mm series housing for female terminals. It is a sealed 3 position black colour housing with pitch spacing of 6mm.
- Housing material is polyamide 66
- Integrated with locking feature
- Single row housing suitable with mating tab width of 1.5mm
- Suitable for Wire to board/device, wire to wire connector system
Applications
Automotive
Technical Specifications
Product Range
SUPERSEAL 1.5
No. of Positions
3Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
24V
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
For Use With
Superseal 1.5 Series Connectors
IP Rating
IP67
Current Rating
14A
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629