Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282080-1
Order Code15040002
Product RangeSUPERSEAL 1.5
Your Part Number
Technical Datasheet
43,144 total stock globally
Need more?
43144 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.707 ($0.7777) |
Price for:Each
Minimum: 10
Multiple: 10
$7.07 ($7.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282080-1
Order Code15040002
Product RangeSUPERSEAL 1.5
Technical Datasheet
Product RangeSUPERSEAL 1.5
No. of Positions2Ways
Pitch Spacing6mm
For Use WithAMP Superseal 1.5mm Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 282080-1 from TE Connectivity is an AMP Superseal 1.5mm series housing for female terminals. It is a sealed 2 position black colour housing with pitch spacing of 6mm.
- Housing material is polyamide 66
- Integrated with locking feature
- Single row housing suitable with mating tab width of 1.5mm
- Suitable for Wire to board/device, wire to wire connector system
Applications
Automotive
Technical Specifications
Product Range
SUPERSEAL 1.5
No. of Positions
2Ways
For Use With
AMP Superseal 1.5mm Series Socket Contacts
Gender
Plug
Pitch Spacing
6mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 282080-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002