Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No281934-2
Order Code15093902
Product RangeSUPERSEAL 1.5
Also Known AsAka AMP-0-0281934-2, EG9734-000
Your Part Number
Technical Datasheet
255,423 total stock globally
550,000 more incoming. You can reserve stock now
255423 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.033 ($0.0363) |
Price for:Each
Minimum: 100
Multiple: 100
$3.30 ($3.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No281934-2
Order Code15093902
Product RangeSUPERSEAL 1.5
Also Known AsAka AMP-0-0281934-2, EG9734-000
Technical Datasheet
Cable Diameter Max2.4mm
For Use WithAMP Superseal 1.5 Series Connectors
Product RangeSUPERSEAL 1.5
Seal MaterialSilicone Rubber
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 281934-2 from TE Connectivity is an AMP Superseal 1.5mm series single wire seal. This is a yellow colour silicone rubber wire seal with cavity diameter of 5.5mm.
- Cable insulation diameter is 1.7mm to 2.4mm
- High operating temperature range of -40°C to 130°C
Applications
Automotive
Technical Specifications
Cable Diameter Max
2.4mm
Product Range
SUPERSEAL 1.5
SVHC
No SVHC (25-Jun-2025)
For Use With
AMP Superseal 1.5 Series Connectors
Seal Material
Silicone Rubber
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000124