Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.690 ($24.959) |
| 10+ | $19.290 ($21.219) |
| 100+ | $16.510 ($18.161) |
| 250+ | $16.050 ($17.655) |
| 500+ | $15.280 ($16.808) |
| 1000+ | $14.600 ($16.060) |
Price for:Each
Minimum: 1
Multiple: 1
$22.69 ($24.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2362764-4
Order Code4628711
Connector to ConnectorWire to Board Receptacle to Wire to Board Receptacle
No. of Positions2Ways
Connector Pitch-
No. of Rows1 Row
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product Range-
Wire Gauge-
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Wire to Board Receptacle
Connector Pitch
-
Cable Length - Metric
2m
Product Range
-
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
6.56ft
Wire Gauge
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001