5,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.929 ($1.0219) |
Product Information
Product Overview
The Micro-MaTch series miniature Micro-MaTch Connector provides a proven reliable connection. Its unique contact-spring system helps prevent fretting corrosion by absorbing movements between male and female contacts. A contact concept that inspires. The Micro-MaTch contact concept is essentially different from other systems available. By its design, the traditional failure mode in tinplated connections, fretting corrosion, is prevented. The separation of the two basic functions of the contact system (contact force generation and wire termination), enables the optimization of both functions and leads to relatively simple contact shapes.
- Tin-plated contact design
- One of the smallest systems available at 1.27mm
- Guaranteed minimum contact force of 2N
- Fretting corrosion proof thanks to additional positioning spring member
- Fully plated contacts - No bare edges and no migration of corrosion products
- Contacts fully protected by polyester housings, except for side-entry female board connector
- Full range of application tooling from hand tool to fully automated equipment
Applications
Industrial, Aerospace, Defence, Military, Audio
Technical Specifications
IDC Plug
1.27mm
8Contacts
Phosphor Bronze
Micro-MaTch
Male
2 Row
Cable Mount
Tin Plated Contacts
No SVHC (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate