26 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.170 ($23.287) |
| 10+ | $17.990 ($19.789) |
| 25+ | $16.870 ($18.557) |
| 100+ | $15.290 ($16.819) |
| 250+ | $14.340 ($15.774) |
| 500+ | $13.650 ($15.015) |
Product Information
Product Overview
The 211773-1 is a 19-position straight Square Flange Receptacle with mounting holes, pin type contacts and 23-19 insert arrangement. The reverse sex circular plastic connector is made of UL94V-0 rated black thermoplastic. The series 1 connector permit the use of multiple combinations of signal and coaxial circuits in the same housing by accepting durable multi-mate contacts. Type III+ contacts (0.062-inch (1.57mm) pin diameter) are capable of carrying a maximum of 13A when crimped in wire. Designed to meet requirements of VDE as shown in DIN specification 57627.
- Lightweight
- Quick connect/disconnect capability with thread assist, positive detent coupling
- Polarized for proper mating of connector halves
- Keyed mating alignment (5 keys)
- Threaded coupling mating retention
- Contact protection
Technical Specifications
Circular Power Connector
Panel Mount Receptacle
Crimp Socket
Thermoplastic Body
-
IP65
CPC Series 1
19Contacts
-
-
-
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate