Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206207-1
Order Code105599802
Product RangeCPC Series 3
Your Part Number
621 total stock globally
Need more?
621 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.850 ($10.835) |
Price for:Each
Minimum: 1
Multiple: 1
$9.85 ($10.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206207-1
Order Code105599802
Product RangeCPC Series 3
Connector TypeCircular Industrial
Product RangeCPC Series 3
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts3Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 206207-1 is a 3-position straight Free-hanging Receptacle with pin type contacts and 17-3 insert arrangement. This standard sex CPC connector is made of UL94V-0 rated black thermoplastic housing. The series 3 CPC connector for cable mount. The series 3 connector accepts type XII power contacts which can carry up to 25A per contact. These contacts will accommodate a wire size range of 16 to 10AWG (1.4 to 5mm²).
- Lightweight
- Quick connect/disconnect capability with thread assist, positive detent coupling
- Polarized for proper mating of connector halves
- Keyed mating alignment
- Threaded coupling mating retention
- Contact protection
Applications
Commercial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Product Range
CPC Series 3
No. of Contacts
3Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144