Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205203-3Copy
Manufacturer Standard Lead Time6 weeks
Order Code134523002
Product RangeAMPLIMITE HDP-20
Your Part Number
9,760 total stock globally
5,600 more incoming. You can reserve stock now
9,760 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.570 ($1.727) |
Price for:Each
Minimum: 1
Multiple: 1
$1.57 ($1.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205203-3Copy
Manufacturer Standard Lead Time6 weeks
Order Code134523002
Product RangeAMPLIMITE HDP-20
Technical Datasheet
No. of Positions9Ways
Connector TypeD Sub
Connector Shell Size1
Product RangeAMPLIMITE HDP-20
Connector Body MaterialSteel Body
For Use WithAMPLIMITE HDP-20 Series Crimp Snap-In Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 205203-3 from TE Connectivity is an AMPLIMITE HDP-20 series, 9 position D sub crimp snap-in receptacle with shell size 1.
- Tin plated steel shell
- Insert material is thermoplastic
- Contact size is 20
- UL94 V-0 flammability rating
- Standard mounting method
- Available with mating connector lock
- Black colour thermoplastic housing
Applications
Industrial
Technical Specifications
No. of Positions
9Ways
Connector Shell Size
1
Gender
Receptacle
For Use With
AMPLIMITE HDP-20 Series Crimp Snap-In Contacts
Connector Type
D Sub
Product Range
AMPLIMITE HDP-20
Connector Body Material
Steel Body
SVHC
No SVHC (04-Feb-2026)
Alternatives for 205203-3
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701
