Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-2490541-4Copy
Manufacturer Standard Lead Time8 weeks
Order Code4753244
Your Part Number
300 total stock globally
Need more?
300 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.310 ($24.541) |
| 10+ | $18.960 ($20.856) |
| 25+ | $17.780 ($19.558) |
| 100+ | $16.120 ($17.732) |
| 250+ | $15.110 ($16.621) |
| 500+ | $14.790 ($16.269) |
Price for:Each
Minimum: 1
Multiple: 1
$22.31 ($24.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-2490541-4Copy
Manufacturer Standard Lead Time8 weeks
Order Code4753244
Technical Datasheet
Flow Rate120l/h
Body MaterialNylon 6 (Polyamide 6)
Thread Size0
Length15mm
Height39.5mm
Wall Thickness-
ColourJet Black
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flow Rate
120l/h
Thread Size
0
Height
39.5mm
Colour
Jet Black
SVHC
No SVHC (04-Feb-2026)
Body Material
Nylon 6 (Polyamide 6)
Length
15mm
Wall Thickness
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019
