Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1981568-1.Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 2579034 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
883 total stock globally
Need more?
883 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.890 ($4.279) |
| 10+ | $3.360 ($3.696) |
| 25+ | $3.170 ($3.487) |
| 50+ | $3.040 ($3.344) |
| 100+ | $2.910 ($3.201) |
| 250+ | $2.750 ($3.025) |
| 500+ | $2.640 ($2.904) |
| 2500+ | $2.580 ($2.838) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.89 ($4.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1981568-1.Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 2579034 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| USB Connector Type | Micro USB Type B |
| USB Standard | USB 2.0 |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 5Ways |
| Connector Mounting | Surface Mount |
| Orientation | Right Angle |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| USB Connector Type | Micro USB Type B |
|---|---|
| Gender | Receptacle |
| Connector Mounting | Surface Mount |
| Contact Material | Copper Alloy |
| Product Range | TUK SGACK902S Keystone Coupler |
| USB Standard | USB 2.0 |
|---|---|
| No. of Positions | 5Ways |
| Orientation | Right Angle |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (3)
Alternatives for 1981568-1.
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003175 |
