Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No179518-1Copy
Order Code128303402
Your Part Number
152,009 total stock globally
Need more?
152,009 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.430 ($1.573) |
Price for:Each
Minimum: 10
Multiple: 10
$14.30 ($15.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No179518-1Copy
Order Code128303402
Technical Datasheet
Wire Size AWG Min22AWG
Wire Size AWG Max26AWG
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 179518-1 is a rectangular Receptacle Contact for use with hybrid mini-drawer connectors, socket type, 0.12 to 0.35mm² wire. Pre-tinned phosphor bronze construction. The receptacle contact to mate with signal circuit termination with crimp type contacts.
- 125VAC/DC Operating voltage
- -30 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Wire Size AWG Min
22AWG
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
26AWG
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
