Print Page
Image is for illustrative purposes only. Please refer to product description.
2,866 total stock globally
Need more?
2866 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.405 ($1.5455) |
Price for:Each
Minimum: 1
Multiple: 1
$1.40 ($1.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1734366-1
Order Code165406402
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4Ways
Connector MountingThrough Hole Mount
OrientationVertical
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1734366-1 is an USB 2.0 type-A Plug Connector with PA 9T GF housing and through hole mount.
- Consolidates Serial Parallel, Keyboards, Mice and Game Ports
- Compatible with Asynchronous and Isochronous Data Transfer Methods
- Polarized for Proper Orientation
- Plug-and-Play Capability
- Hot Pluggable, Permitting Attaching or Detaching Peripherals without Power Down or Reboot
- Allows for Charging
Applications
Computers & Computer Peripherals, Audio, Communications & Networking, Portable Devices
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Product Range
-
USB Standard
USB 2.0
No. of Positions
4Ways
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00225