Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1734099-4.
Order Code1838563
Product RangeCHAMP 050 I Series
Your Part Number
Technical Datasheet
299 total stock globally
Need more?
299 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.870 ($7.557) |
| 10+ | $6.160 ($6.776) |
| 100+ | $5.940 ($6.534) |
| 250+ | $5.610 ($6.171) |
| 500+ | $5.610 ($6.171) |
Price for:Each
Minimum: 1
Multiple: 1
$6.87 ($7.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1734099-4.
Order Code1838563
Product RangeCHAMP 050 I Series
Technical Datasheet
No. of Contacts40Contacts
Connector TypeWire to Board
Contact Termination TypeThrough Hole
Product RangeCHAMP 050 I Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Contacts
40Contacts
Connector Type
Wire to Board
Product Range
CHAMP 050 I Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Gender
Plug
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003783