Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172501-1
Order Code182213202
Product RangeMark II
Your Part Number
Technical Datasheet
34 total stock globally
Need more?
34 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.400 ($4.840) |
Price for:Each
Minimum: 1
Multiple: 1
$4.40 ($4.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172501-1
Order Code182213202
Product RangeMark II
Technical Datasheet
Product RangeMark II
GenderSocket
No. of Positions21Ways
Pitch Spacing5mm
For Use WithMark II Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Mark II
No. of Positions
21Ways
For Use With
Mark II Series Contacts
Gender
Socket
Pitch Spacing
5mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010206