Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No167292-1
Order Code348255802
Your Part Number
Technical Datasheet
10,294 total stock globally
Need more?
10294 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.250 ($2.475) |
Price for:Each
Minimum: 1
Multiple: 1
$2.25 ($2.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No167292-1
Order Code348255802
Technical Datasheet
No. of Positions9Ways
Product Overview
The 167292-1 is a 9-way D-Sub Plug Housing with full metal shell for use with pin contacts.
- Black Glass-filled Thermoplastic Housing Material
- Steel and Tin Plated Front Shell Material
- UL 94V-0 Flammability Rating
Applications
Industrial
Technical Specifications
No. of Positions
9Ways
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004