Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658674-1Copy
Order Code133874902
Your Part Number
5,326 total stock globally
Need more?
5,326 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.180 ($12.298) |
Price for:Each
Minimum: 1
Multiple: 1
$11.18 ($12.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658674-1Copy
Order Code133874902
Technical Datasheet
No. of Positions78Ways
Connector TypeD Sub
Connector Shell Size5
Product Range-
Connector Body MaterialMetal Body
For Use WithAMPLIMITE HDP-22 Series Crimp Snap-In Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1658674-1 is a 78-way Plug Assembly for use with HDP-22 crimp snap-in contact connectors, size-5 shell. Glass-filled nylon insert and tin-plated steel shell.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
78Ways
Connector Shell Size
5
Gender
Plug
For Use With
AMPLIMITE HDP-22 Series Crimp Snap-In Contacts
Connector Type
D Sub
Product Range
-
Connector Body Material
Metal Body
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
