Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658672-1Copy
Order Code109842802
Product RangeAMPLIMITE HDP-22
Your Part Number
878 total stock globally
Need more?
878 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.950 ($8.745) |
Price for:Each
Minimum: 1
Multiple: 1
$7.95 ($8.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658672-1Copy
Order Code109842802
Product RangeAMPLIMITE HDP-22
Technical Datasheet
No. of Positions44Ways
Connector TypeHigh Density D Sub
Connector Shell Size3
Product RangeAMPLIMITE HDP-22
Connector Body MaterialSteel Body
For Use WithAMPLIMITE HDP-22 Series Crimp Snap-In Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1658672-1 is a 44-way Crimp D-sub Plug with glass filled nylon inserts and grounding indents. This Amplimite HDP-22 series connector comes with tin-plated steel shell and can be used with the AMPLIMITE HDP-22 series crimp snap-in contacts.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
44Ways
Connector Shell Size
3
Gender
Plug
For Use With
AMPLIMITE HDP-22 Series Crimp Snap-In Contacts
Connector Type
High Density D Sub
Product Range
AMPLIMITE HDP-22
Connector Body Material
Steel Body
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1658672-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
