Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658614-2Copy
Manufacturer Standard Lead Time11 weeks
Order Code109839002
Product RangeAMPLIMITE HDF
Your Part Number
1,701 total stock globally
Need more?
1,701 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.510 ($14.861) |
Price for:Each
Minimum: 1
Multiple: 1
$13.51 ($14.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658614-2Copy
Manufacturer Standard Lead Time11 weeks
Order Code109839002
Product RangeAMPLIMITE HDF
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE HDF
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeIDC / IDT
Connector MountingCable Mount, Panel Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialPlastic Body
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1658614-2 is a 25-way 2-row D-sub Receptacle for round conductor flat ribbon cable with gold-plated phosphor bronze contacts. The Amplimite HDF-20 series all-plastic receptacle comes with black thermoplastic housing, standard mounting holes and tin-plated solder tail. It accepts 28/26AWG solid and stranded round conductor flat ribbon cable on 0.050-inch centers.
- Low profile
- UL94V-0 Flammability rating
Applications
Industrial, Computers & Computer Peripherals
Notes
All assemblies are supplied with housing and cover pre-assembled. Optional cable stabilizer must be ordered separately.
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HDF
D Sub Shell Size
DB
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
IDC / IDT
Contact Material
Phosphor Bronze
Connector Body Material
Plastic Body
Alternatives for 1658614-2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
