Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No164534-4Copy
Order Code3482625
Technical Datasheet
Product Range-
Alternatives for 164534-4
1 Product Found
Product Overview
The 164534-4 is a 37-position cable-mount black Receptacle Housing with tin-plated steel construction and is used with D-sub contacts. The Amplimite HDP-20 series connector are crimp snap-in contacts allows loading of only the number of contacts being used and available with shielding hardware and enclosure kits.
- UL94V-0 Flammability rating
- 5000MΩ Insulation resistance
- -85 to +105°C Temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
