Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1534805-1Copy
Order Code105633802
Product RangeAMPLIMITE
Your Part Number
162 total stock globally
4,920 more incoming. You can reserve stock now
162 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.350 ($10.285) |
Price for:Each
Minimum: 1
Multiple: 1
$9.35 ($10.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1534805-1Copy
Order Code105633802
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
D Sub Shell SizeDE
Cable Exit Angle45°
Connector Body MaterialMetal Body
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 1534805-1 is a 9-way Cover Kit with zinc-plated steel single or dual entry cable clamp, zinc-plated steel hexagon socket head screw, Taptite screw, mounting screw and plain steel dummy plate.
- 4.8 to 9mm Cable insulation diameter
Applications
Industrial
Contents
Cable clamp, Hexagon socket head screw, Taptite screw, Mounting screw and Dummy plate.
Technical Specifications
Product Range
AMPLIMITE
Cable Exit Angle
45°
SVHC
No SVHC (17-Jan-2023)
D Sub Shell Size
DE
Connector Body Material
Metal Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
