Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1487587-1Copy
Order Code107666902
Your Part Number
2,606 total stock globally
Need more?
2,606 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.610 ($24.871) |
Price for:Each
Minimum: 1
Multiple: 1
$22.61 ($24.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1487587-1Copy
Order Code107666902
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
USB StandardUSB 2.0
Jacket ColourWhite
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1487587 series from TE Connectivity are shielded USB cable, available in standard A and B type. USB 2.0 can operate at full-speed instead of High-Speed.
- USB 4 position plug
- Wire size of 28AWG
- Available in standard length of 1000mm,1300mm and 830mm respectively
- Jacket colour is White
- Gold plated Contact material
- Nickel plated shell material
- Double ended configuration
Applications
Consumer Electronics, Portable Devices, Communications & Networking
Notes
Cable assembly length should not exceed 1700mm.
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
3.28ft
Jacket Colour
White
Product Range
-
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1487587-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046
