Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1123343-1
Order Code237430002
Product RangeMultilock 025
Your Part Number
Technical Datasheet
56,325 total stock globally
44,000 more incoming. You can reserve stock now
56325 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.115 ($0.1265) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.12 ($0.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1123343-1
Order Code237430002
Product RangeMultilock 025
Technical Datasheet
Product RangeMultilock 025
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithMULTILOCK Series Connectors
Wire Size AWG Min24AWG
Contact MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1123343-1 is a crimp Socket Contact with copper body, tin-plating, locking lance and 180° receptacle style. 24 to 20AWG wire. This crimp socket contact is suitable for use with MULTILOCK series connectors.
- 4A Typical current rating
- Copper alloy base
Applications
Automotive
Technical Specifications
Product Range
Multilock 025
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
MULTILOCK Series Connectors
Contact Material
Copper
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002