Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No104257-3
Order Code177705302
Product RangeMTE
Your Part Number
Technical Datasheet
21,803 total stock globally
23,500 more incoming. You can reserve stock now
12323 Delivery in 10-14 Business Days(US stock)
9480 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.686 ($0.7546) |
Price for:Each
Minimum: 10
Multiple: 10
$6.86 ($7.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No104257-3
Order Code177705302
Product RangeMTE
Technical Datasheet
Product RangeMTE
No. of Positions4Ways
Pitch Spacing2.54mm
For Use WithMTE Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 104257-3 is a 4-way 1-row black MTE Receptacle Housing made of thermoplastic. It is ideal for use with AMPMODU interconnection system and crimp snap-in contacts.
- UL94V-0 Flammability rating
- Mating connector lock
- Crimp, insulation displacement crimp (IDC) termination
- 5000MΩ Insulation resistance
- 267V Operating voltage
Applications
Automotive, Medical, Instrumentation, Test & Measurement, Telecommunications, Consumer Electronics, Portable Devices
Technical Specifications
Product Range
MTE
No. of Positions
4Ways
For Use With
MTE Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 104257-3
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003402