Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No103653-2
Order Code177704402
Product RangeMTE
Your Part Number
6,060 total stock globally
8,599 more incoming. You can reserve stock now
6060 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.880 ($0.968) |
Price for:Each
Minimum: 10
Multiple: 10
$8.80 ($9.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No103653-2
Order Code177704402
Product RangeMTE
Technical Datasheet
Product RangeMTE
No. of Positions3Ways
Pitch Spacing2.54mm
For Use WithAMPMODU MTE Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 103653-2 is a 3-position 1-row Plug Housing with pin type phosphor bronze contacts, detent latching mating connector lock and latch mating alignment. The Mod IV series IDC/crimp housing is made from black thermoplastic. It is suitable for use with the header.
- 600VAC RMS Dielectric withstanding voltage
- 250VAC Operating voltage
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
MTE
No. of Positions
3Ways
For Use With
AMPMODU MTE Series Contacts
Gender
Plug
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002087