Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66360-2Copy
Manufacturer Standard Lead Time18 weeks
Order Code109864202
Product RangeCPC
Your Part Number
12,213 total stock globally
Need more?
12,213 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.080 ($1.188) |
Price for:Each
Minimum: 1
Multiple: 1
$1.08 ($1.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66360-2Copy
Manufacturer Standard Lead Time18 weeks
Order Code109864202
Product RangeCPC
Technical Datasheet
Product RangeCPC
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min14AWG
For Use WithType III+ Series Connectors
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-66360-2 is a female Signal Contact for use with type III+ series connectors. It accepts 18 to 16AWG wire size. It is made of brass with bright tin-plated finish.
- 13A Test current
Applications
Industrial
Technical Specifications
Product Range
CPC
Contact Termination Type
Crimp
Wire Size AWG Min
14AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Type III+ Series Connectors
Contact Material
Brass
Alternatives for 1-66360-2
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000422
