Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66103-8Copy
Manufacturer Standard Lead Time17 weeks
Order Code109874702
Product RangeType III+
Your Part Number
78,358 total stock globally
24,250 more incoming. You can reserve stock now
78,358 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.826 ($0.9086) |
Price for:Each
Minimum: 10
Multiple: 10
$8.26 ($9.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66103-8Copy
Manufacturer Standard Lead Time17 weeks
Order Code109874702
Product RangeType III+
Technical Datasheet
Product RangeType III+
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
For Use WithType III+ G & M Series Connectors
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-66103-8 from TE Connectivity is an AMP Type III+ series pin contact. This contact is made of brass with tin finish which is used with CPC connectors, G and M series connectors and is suitable for crimp termination.
- Contact size is 16
- Suitable for wire size with 24AWG to 20AWG
Technical Specifications
Product Range
Type III+
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
Type III+ G & M Series Connectors
Contact Material
Brass
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000438
