Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66101-9Copy
Order Code109875302
Product RangeType III+
Also Known AsAMPS-1-0066101-9, C35858-000
Your Part Number
63,356 total stock globally
20,000 more incoming. You can reserve stock now
28,895 Delivery in 10-14 Business Days(US stock)
34,461 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.854 ($0.9394) |
Price for:Each
Minimum: 10
Multiple: 10
$8.54 ($9.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66101-9Copy
Order Code109875302
Product RangeType III+
Also Known AsAMPS-1-0066101-9, C35858-000
Technical Datasheet
Product RangeType III+
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
For Use WithG Series Connectors, M Series Connectors, CPC Connectors
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-66101-9 from TE Connectivity is an AMP Type III+ series socket contact. This contact base material is brass with bright tin plating which is used with CPC connectors, G and M series connectors and is suitable for crimp termination.
- Contact size is 16
- Suitable for wire size with 18AWG to 16AWG
Technical Specifications
Product Range
Type III+
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
G Series Connectors, M Series Connectors, CPC Connectors
Contact Material
Brass
Alternatives for 1-66101-9
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000798
