Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-321235-1
Order Code2531250
Product RangeFASTON 250 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 5000+ | $0.730 ($0.803) |
Price for:Each
Minimum: 5000
Multiple: 5000
$3,650.00 ($4,015.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-321235-1
Order Code2531250
Product RangeFASTON 250 Series
Insulator ColourTransparent
Product RangeFASTON 250 Series
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Insulator Colour
Transparent
Wire Size AWG Min
22AWG
Conductor Area CSA
-
SVHC
No SVHC (14-Jun-2023)
Product Range
FASTON 250 Series
Wire Size AWG Max
10AWG
Insulator Material
PVC (Polyvinylchloride)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175