Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2490540-6Copy
Manufacturer Standard Lead Time9 weeks
Order Code4753217
Your Part Number
300 total stock globally
Need more?
300 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.510 ($26.961) |
| 10+ | $22.470 ($24.717) |
| 25+ | $21.100 ($23.210) |
| 100+ | $19.550 ($21.505) |
| 250+ | $18.850 ($20.735) |
| 500+ | $18.360 ($20.196) |
Price for:Each
Minimum: 1
Multiple: 1
$24.51 ($26.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Flow Rate
50l/h
Thread Size
PG13.5
Height
32.3mm
Colour
-
SVHC
No SVHC (25-Jun-2025)
Body Material
Brass
Length
9mm
Wall Thickness
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039
