Print Page
1-2490540-2
Enclosure Accessory, IP66, IP67, Ventilation Cable Gland, 25 l/h, Enclosures, Brass, PG9, 8 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2490540-2Copy
Manufacturer Standard Lead Time8 weeks
Order Code4753212
Your Part Number
600 total stock globally
Need more?
600 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.600 ($20.460) |
| 10+ | $15.810 ($17.391) |
| 25+ | $14.820 ($16.302) |
| 100+ | $13.440 ($14.784) |
| 250+ | $12.720 ($13.992) |
| 500+ | $12.120 ($13.332) |
Price for:Each
Minimum: 1
Multiple: 1
$18.60 ($20.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2490540-2Copy
Manufacturer Standard Lead Time8 weeks
Order Code4753212
Technical Datasheet
Flow Rate25l/h
Body MaterialBrass
Thread SizePG9
Length8mm
Height29.1mm
Wall Thickness-
Colour-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Flow Rate
25l/h
Thread Size
PG9
Height
29.1mm
Colour
-
SVHC
Lead (04-Feb-2026)
Body Material
Brass
Length
8mm
Wall Thickness
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
